Linvar VSD50 technical specifications.
| External Depth | 500mm |
| Accessory Type | Divider |
| External Length / Height | 210mm |
| Pack Quantity | 10 |
| RoHS | Not Compliant |
Download the complete datasheet for Linvar VSD50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
