The ADP-SMAF-SMAF-F-G is a straight SMA jack (female socket) to SMA jack (female socket) coaxial adapter featuring a square 4-hole flange for bulkhead or panel mounting. It is constructed of gold-plated brass for superior corrosion resistance and signal integrity, utilizing PTFE insulation.
Checking distributor stock and pricing after the page loads.
| Adapter Type | SMA Jack to SMA Jack |
| Body Material | Brass |
| Body Finish | Gold |
| Insulation Material | PTFE |
| Contact Finish | Gold |
| Frequency Range | 0 to 18GHz |
| Impedance | 50Ohms |
| Fastening Type | Threaded (1/4-36 UNS-2A) |
| Mounting Type | Panel Mount, Flange |
| RoHS | Compliant |
| Lead-free | Yes |