Linx ANT-2.4-CW-CT-SMA technical specifications.
| Bandwidth | 150MHz |
| Package/Case | SMA |
| Frequency | 2.45GHz |
| Height | 4.44inch |
| Impedance | 50R |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 30 |
| Packaging | Bulk |
| Series | CT |
| Termination | SMA |
| VSWR | 1.9 |
| RoHS | Not Compliant |
Download the complete datasheet for Linx ANT-2.4-CW-CT-SMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.