
2.45GHz chip antenna, 50 Ohm impedance, 142mm length, 10mm width. Features RP-SMA termination for connector mounting. Offers a VSWR of 2 and operates on a single band. Supplied in bulk packaging with 30 units per package.
Linx ANT-2.4-CW-HWR-RPS technical specifications.
| Frequency | 2.45GHz |
| Impedance | 50R |
| Length | 142mm |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 30 |
| Packaging | Bulk |
| Series | HWR |
| Termination | SMA |
| VSWR | 2 |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-2.4-CW-HWR-RPS to view detailed technical specifications.
No datasheet is available for this part.
