
2.45 GHz whip antenna with SMA male connector for 50 Ohm impedance. Features a 142mm length and 10mm width, designed for single-band operation. Offers a VSWR of 2 and lead-free construction. Bulk packaging includes 30 units.
Linx ANT-2.4-CW-HWR-SMA technical specifications.
| Package/Case | SMA |
| Frequency | 2.45GHz |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 142mm |
| Mount | Connector |
| Number of Bands | 1 |
| Operating Frequency | 2.45 GHz |
| Package Quantity | 30 |
| Packaging | Bulk |
| Series | HWR |
| Termination | SMA |
| VSWR | 2 |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-2.4-CW-HWR-SMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
