
2.45GHz chip antenna with 250MHz bandwidth and 50 Ohm impedance. Features a whip-style, straight RP-SMA male connector for mounting. This single-band antenna offers a VSWR of 1.9 and is supplied in trays of 30 units.
Linx ANT-2.4-CW-QW-RPS technical specifications.
| Bandwidth | 250MHz |
| Frequency | 2.45GHz |
| Height | 4.134inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 105mm |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 30 |
| Packaging | Tray |
| Series | CW |
| Termination | SMA |
| VSWR | 1.9 |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-2.4-CW-QW-RPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
