Linx ANT-2.4-CW-RCS-SMA technical specifications.
| Bandwidth | 50MHz |
| Package/Case | SMA |
| Frequency | 2.45GHz |
| Height | 2.106inch |
| Impedance | 50R |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RCS |
| Termination | SMA |
| VSWR | 1.9 |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-2.4-CW-RCS-SMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.