Linx ANT-2.4-CW-RH technical specifications.
| Package/Case | SMA |
| Frequency | 2.49GHz |
| Height | 1.06inch |
| Mount | Connector |
| Number of Bands | 1 |
| Packaging | Bulk |
| Series | RH - Antenna Factor |
| Termination | SMA |
| VSWR | 2 |
| RoHS | Not Compliant |
Download the complete datasheet for Linx ANT-2.4-CW-RH to view detailed technical specifications.
No datasheet is available for this part.