Linx ANT-2.4-JJB-ST technical specifications.
| Bandwidth | 50MHz |
| Diameter | 7mm |
| Frequency | 2.45GHz |
| Height | 0.57inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 17.6mm |
| Mount | Through Hole |
| Number of Bands | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | JJB |
| Termination | Solder |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-2.4-JJB-ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.