Linx ANT-2.4-PW-LP technical specifications.
| Bandwidth | 200MHz |
| Frequency | 2.4GHz |
| Height | 1.319inch |
| Impedance | 50R |
| Number of Bands | 1 |
| Package Quantity | 60 |
| Packaging | Tray |
| Series | LP |
| Termination | Screw |
| VSWR | 1.9 |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-2.4-PW-LP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
