Linx ANT-315-CW-HW-SMA technical specifications.
| Bandwidth | 15MHz |
| Package/Case | SMA |
| Frequency | 315MHz |
| Height | 4.724inch |
| Impedance | 50R |
| Length | 120mm |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | HW |
| Termination | SMA |
| VSWR | 2 |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-315-CW-HW-SMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.