
This 315MHz chip antenna features a bandwidth of 7MHz and an impedance of 50R. It has a diameter of 8mm and a height of 1.85 inches. The antenna is lead-free and available in bulk packaging with 100 pieces per package. It is designed for use in RF and wireless applications, particularly in general-purpose use cases.
Linx ANT-315-CW-RAH technical specifications.
| Bandwidth | 7MHz |
| Diameter | 8mm |
| Frequency | 315MHz |
| Height | 1.85inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | RAH |
| Termination | SMA |
| VSWR | 1.9 |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-315-CW-RAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.