
The Linx ANT-315-CW-RH-SMA is a 315MHz SMA chip antenna with a bandwidth of 10MHz and an impedance of 50R. It is packaged in a tray with 90 units per package and features a lead-free termination. The antenna has a height of 2.008inch and a VSWR of 1.9, making it suitable for use in RF and wireless applications.
Linx ANT-315-CW-RH-SMA technical specifications.
| Bandwidth | 10MHz |
| Package/Case | SMA |
| Frequency | 315MHz |
| Height | 2.008inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mount | Connector |
| Number of Bands | 1 |
| Operating Frequency | 315 MHz |
| Package Quantity | 90 |
| Packaging | Tray |
| Series | RH |
| Termination | SMA |
| VSWR | 1.9 |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-315-CW-RH-SMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.