
Linx ANT-315-HESM technical specifications.
| Bandwidth | 10MHz |
| Package/Case | 315 |
| Frequency | 315MHz |
| Height | 0.35inch |
| Lead Free | Lead Free |
| Length | 1.5inch |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | HE |
| Termination | Solder |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-315-HESM to view detailed technical specifications.
No datasheet is available for this part.
