Linx ANT-315-PW-LP technical specifications.
| Bandwidth | 6MHz |
| Diameter | 5mm |
| Frequency | 315MHz |
| Height | 1.319inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 41mm |
| Mount | Panel |
| Number of Bands | 1 |
| Package Quantity | 60 |
| Packaging | Tray |
| Series | LP |
| Termination | Screw |
| VSWR | 1.9 |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-315-PW-LP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.