
The Linx Splatch Chip Antenna is a surface mount device with a bandwidth of 5MHz and an impedance of 50 ohms. It operates at a frequency of 403MHz and has a height of 0.591inch and a width of 0.54inch. The antenna is packaged in a rail or tube with 20 units per package. It is designed for use in RF and wireless applications, including chip antennas.
Linx ANT-403-SP technical specifications.
| Bandwidth | 5MHz |
| Package/Case | SMD/SMT |
| Frequency | 403MHz |
| Height | 0.591inch |
| Impedance | 50R |
| Length | 1.1inch |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Series | Splatch™ |
| Termination | Solder |
| VSWR | 1.9 |
| Width | 0.54inch |
| RoHS | Not Compliant |
Download the complete datasheet for Linx ANT-403-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
