
433MHz whip antenna with SMA male connector, offering 15MHz bandwidth and 50 Ohm impedance. This single-band antenna features a 2-inch height and SMA termination for easy mounting. Designed for general RF applications, it exhibits a VSWR of 1.9.
Linx ANT-433-CW-RH-SMA technical specifications.
| Bandwidth | 15MHz |
| Package/Case | SMA |
| Frequency | 433MHz |
| Height | 2inch |
| Impedance | 50R |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 90 |
| Packaging | Bulk |
| Series | RH |
| Termination | SMA |
| VSWR | 1.9 |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-433-CW-RH-SMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
