
The Linx ANT-433-MHW-SMA-S is a 433MHz chip antenna with a bandwidth of 20MHz. It features an SMA termination and is mounted via adhesive. The antenna has a height of 5.709 inches and a length of 6.73 inches, with a width of 0.35 inches. It is available in a bulk packaging with 50 units per package.
Linx ANT-433-MHW-SMA-S technical specifications.
| Bandwidth | 20MHz |
| Package/Case | SMA |
| Frequency | 433MHz |
| Height | 5.709inch |
| Impedance | 50R |
| Length | 6.73inch |
| Mount | Adhesive |
| Number of Bands | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | MHW |
| Termination | SMA |
| VSWR | 1.9 |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-433-MHW-SMA-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
