Linx ANT-859-DBD-DA/W technical specifications.
| Height | 2inch |
| Mount | Panel |
| Number of Bands | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | BNC |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-859-DBD-DA/W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
