Linx ANT-868/916-PMB technical specifications.
| Bandwidth | 200MHz |
| Frequency | 928MHz |
| Height | 3.54inch |
| Impedance | 50R |
| Length | 0.42inch |
| Termination | Screw |
| VSWR | 2 |
| Width | 0.15inch |
| RoHS | Not Compliant |
Download the complete datasheet for Linx ANT-868/916-PMB to view detailed technical specifications.
No datasheet is available for this part.