
868MHz chip antenna with 80MHz bandwidth and 50 Ohm impedance. Features a whip-style design with RP-SMA male connector termination and a VSWR of 1.9. Diameter measures 14.5mm, with a length of 82mm and a height of 3.31 inches. This lead-free component is supplied in trays with a package quantity of 60.
Linx ANT-868-CW-QW technical specifications.
| Bandwidth | 80MHz |
| Diameter | 14.5mm |
| Frequency | 868MHz |
| Height | 3.31inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 82mm |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 60 |
| Packaging | Tray |
| Series | CW |
| Termination | SMA |
| VSWR | 1.9 |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-868-CW-QW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
