Linx ANT-868-PML technical specifications.
| Bandwidth | 30MHz |
| Frequency | 868MHz |
| Height | 5.917inch |
| Impedance | 50R |
| Mount | Panel |
| Number of Bands | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | PML |
| Termination | Cable |
| VSWR | 1.9 |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-868-PML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
