Linx ANT-868-SP technical specifications.
| Bandwidth | 35MHz |
| Package/Case | SMD/SMT |
| Frequency | 868MHz |
| Height | 0.06inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 1.1inch |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Operating Frequency | 868 MHz |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Series | Splatch™ |
| Termination | Solder |
| VSWR | 1.9 |
| Width | 0.54inch |
| RoHS | Not Compliant |
Download the complete datasheet for Linx ANT-868-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
