Linx ANT-915-05A technical specifications.
| Package/Case | SMA |
| Frequency | 900MHz |
| Impedance | 50R |
| Package Quantity | 100 |
| Termination | SMA |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-915-05A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.