
Connector mount ½-wave center-fed dipole antenna operating at 916 MHz with 1.2 dBi gain. Features a 30 MHz bandwidth and 50 Ohm impedance. Terminated with an SMA connector, this antenna has a height of 4.72 inches and a VSWR of 1.9. Designed for general RF and wireless applications.
Linx ANT-916-CW-HW-SMA technical specifications.
| Bandwidth | 30MHz |
| Package/Case | SMA |
| Frequency | 916MHz |
| Height | 4.72inch |
| Impedance | 50R |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | HW |
| Termination | SMA |
| VSWR | 1.9 |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-916-CW-HW-SMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
