Linx ANT-916-CW-RCL technical specifications.
| Bandwidth | 150MHz |
| Package/Case | SMA |
| Diameter | 5.84mm |
| Frequency | 916MHz |
| Height | 3.465inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 87.9mm |
| Mount | Connector |
| Number of Bands | 1 |
| Operating Frequency | 916 MHz |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RCL |
| Termination | SMA |
| VSWR | 1.9 |
| Width | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-916-CW-RCL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
