
This SMA connector chip antenna has a diameter of 8.13mm and a length of 34.8mm. It is packaged in bulk and contains lead. The antenna is designed for use in RF and wireless applications, specifically in chip antennas for general use.
Checking distributor stock and pricing after the page loads.
| Diameter | 8.13mm |
| Lead Free | Contains Lead |
| Length | 34.8mm |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | RCR |
| Termination | SMA |
| RoHS | Not Compliant |