
The Linx ANT-916-PMA antenna operates at 916MHz with a bandwidth of 190MHz. It measures 66mm in length and 18mm in width, with a height of 6mm. The antenna has an impedance of 50 ohms and is packaged in bulk with a termination type of screw.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 190MHz |
| Frequency | 916MHz |
| Height | 6mm |
| Impedance | 50R |
| Length | 66mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Screw |
| Width | 18mm |
| RoHS | Not Compliant |