
Antennas PermMnt RA Blade 1/4 Wave916MHz HeavyDuty
Checking distributor stock and pricing after the page loads.
| Bandwidth | 200MHz |
| Frequency | 916MHz |
| Height | 7mm |
| Impedance | 50R |
| Length | 122mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Screw |
| Width | 13mm |
| RoHS | Not Compliant |