Linx ANT-916-WRT-SMA technical specifications.
| Bandwidth | 30MHz |
| Package/Case | SMA |
| Frequency | 916MHz |
| Height | 0.433inch |
| Impedance | 50R |
| Mount | Panel |
| Number of Bands | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | WRT |
| Termination | SMA |
| VSWR | 1.9 |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-916-WRT-SMA to view detailed technical specifications.
No datasheet is available for this part.