Linx ANT-916-YG5-N technical specifications.
| Bandwidth | 70MHz |
| Frequency | 916MHz |
| Height | 21.535inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 99.5mm |
| Max Power Dissipation | 100W |
| Mount | Brackets |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | YG |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-916-YG5-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.