Linx ANT-DB1-HDP-RPS technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SMA |
| Frequency | 910MHz |
| Height | 0.476inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 5.21inch |
| Mount | Adhesive |
| Number of Bands | 3 |
| Operating Frequency | 910 MHz |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | HDP |
| Termination | SMA |
| Width | 0.79inch |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-DB1-HDP-RPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.