Linx ANT-DB1-LTG-RPS technical specifications.
| Package/Case | SMA |
| Mount | Chassis Mount |
| Number of Bands | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | SMA |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-DB1-LTG-RPS to view detailed technical specifications.
No datasheet is available for this part.