Linx ANT-DB1-VDP-SMA technical specifications.
| Package/Case | SMA |
| Height | 0.177inch |
| Lead Free | Lead Free |
| Mount | Adhesive |
| Number of Bands | 3 |
| Packaging | Bulk |
| Series | VDP |
| Termination | SMA |
| VSWR | 1.9 |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-DB1-VDP-SMA to view detailed technical specifications.
No datasheet is available for this part.