
The Linx ANT-DB1-VDP-TNC is a 3-band chip antenna with a 50R impedance and a bandwidth of 200MHz. It operates at a frequency of 910MHz and is available in bulk packaging with 50 units per package. The antenna has a height of 4.528inch and a length of 4.53inch, with a width of 0.87inch. It is designed for adhesive mounting and is part of the VDP series.
Linx ANT-DB1-VDP-TNC technical specifications.
| Bandwidth | 200MHz |
| Frequency | 910MHz |
| Height | 4.528inch |
| Impedance | 50R |
| Length | 4.53inch |
| Mount | Adhesive |
| Number of Bands | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | VDP |
| Termination | TNC |
| Width | 0.87inch |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-DB1-VDP-TNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.