Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
LINX

ANT-DB2-RMG-RP-RP-SM

Datasheet
ANTENNA BASE GPS
Linx

ANT-DB2-RMG-RP-RP-SM

ANTENNA BASE GPS

Frequency1.57542GHz
Quick Jump:

Technical Specifications

Linx ANT-DB2-RMG-RP-RP-SM technical specifications.

General

Frequency
1.57542GHz
Height
1.68inch
Impedance
50R
Length
2.09inch
Package Quantity
1
Packaging
Bulk
Series
RMG
Width
1.41inch

Compliance

RoHS
Compliant

Datasheet

Linx ANT-DB2-RMG-RP-RP-SM Datasheet

Download the complete datasheet for Linx ANT-DB2-RMG-RP-RP-SM to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com