Linx ANT-DB2-RMG-SM-RP-SM technical specifications.
| Package/Case | SMA |
| Frequency | 1.57542GHz |
| Height | 1.68inch |
| Impedance | 50R |
| Length | 2.09inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | RMG |
| Width | 1.41inch |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-DB2-RMG-SM-RP-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.