Linx ANT-DBD-DA-SMA/W technical specifications.
| Package/Case | SMA |
| Lead Free | Lead Free |
| Mount | Connector |
| Number of Bands | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | DBD |
| Termination | SMA |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-DBD-DA-SMA/W to view detailed technical specifications.
No datasheet is available for this part.