
General purpose chip antenna operating at 960MHz with 50 Ohm impedance and a VSWR of 1.5. Features a TNC connector for mounting and a 325mm length. This lead-free component is supplied in bulk packaging.
Linx ANT-ELE-S01-005 technical specifications.
| Frequency | 960MHz |
| Height | 11.63inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 325mm |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MAG |
| Termination | TNC |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-ELE-S01-005 to view detailed technical specifications.
No datasheet is available for this part.
