
The Linx ANT-ELE-S01-011 is a 2.4GHz chip antenna with a gain of 4.5dB and an impedance of 50R. It has a height of 1.02inch and a length of 55.2mm, with a width of 9.5mm. The antenna is designed for use with connector mounts and operates within a temperature range of -40°C to 85°C. It is packaged in bulk and is lead-free compliant.
Linx ANT-ELE-S01-011 technical specifications.
| Frequency | 2.4GHz |
| Gain | 4.5dB |
| Height | 1.02inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 55.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Connector |
| Number of Bands | 1 |
| Operating Frequency | 2.4 GHz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MAG |
| Termination | TNC |
| VSWR | 2 |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-ELE-S01-011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
