Linx ANT-GPS-SE-SMA technical specifications.
| Package/Case | SMA |
| Frequency | 1.58GHz |
| Height | 0.551inch |
| Lead Free | Lead Free |
| Length | 54mm |
| Mount | Chassis Mount |
| Number of Bands | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | SE |
| Termination | SMA |
| VSWR | 2 |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-GPS-SE-SMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
