Linx ANT-GPS-SH-SMA technical specifications.
| Bandwidth | 10MHz |
| Package/Case | SMA |
| Frequency | 1.57542GHz |
| Gain | 5dB |
| Height | 0.49inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 1.77inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Number of Bands | 1 |
| Operating Frequency | 15 MHz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | SH |
| Termination | SMA |
| VSWR | 1.5 |
| Width | 1.44inch |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-GPS-SH-SMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
