Linx ANT-GPS-UC-SMA technical specifications.
| Bandwidth | 9MHz |
| Package/Case | SMA |
| Frequency | 1.57542GHz |
| Height | 0.555inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 2inch |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | UC |
| Termination | SMA |
| VSWR | 1.5 |
| Width | 1.79inch |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-GPS-UC-SMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
