Linx ANT-MAG-B50-TNC technical specifications.
| Height | 1.47inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MAG |
| Termination | TNC |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-MAG-B50-TNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.