
Coaxial cable assembly featuring a shielded RG58 coaxial cable with a length of 2438mm. Connectors include an SMA plug (male) and a plug (male) for versatile RF applications. This assembly is RoHS compliant and designed for reliable signal transmission.
Linx C58LL-RPSM-2438-NM technical specifications.
| Package/Case | SMA |
| Color | Black |
| Connector Type A | SMA, Plug |
| Connector Type B | Plug |
| Features | Shielded |
| Gender | Female to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Length | 2438mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Linx C58LL-RPSM-2438-NM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
