Linx CMD-KEY4-433 technical specifications.
| Frequency | 433MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3V |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Linx CMD-KEY4-433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.