Linx CON-RPSMA-RA technical specifications.
| Max Frequency | 2.4GHz |
| Mount | Through Hole |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Linx CON-RPSMA-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.