Vertical PCB mount MCX receptacle connector, 50 Ohm impedance, designed for frequencies up to 6GHz. Features brass body with gold plating, copper center contact with gold plating, and PTFE dielectric. Suitable for solder termination, operating temperature range of -65°C to 165°C, and is lead-free and RoHS compliant.
Linx CONMCX001 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Linx CONMCX001 to view detailed technical specifications.
No datasheet is available for this part.