
Surface mount MCX receptacle connector with 50 Ohm impedance, designed for vertical mounting. Features brass body with gold plating, copper contacts with gold plating, and a PTFE dielectric. Operates up to 6GHz with a maximum insertion loss of 0.1dB and 500 mating cycles. Suitable for temperatures from -65°C to 165°C, this lead-free and RoHS compliant component offers solder termination.
Linx CONMCX001-SMD technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMD/SMT |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Linx CONMCX001-SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
