
Right-angle male MCX plug connector for 50 Ohm impedance, featuring gold-plated brass body and center contact with PTFE dielectric. This free-hanging connector supports up to 6GHz maximum frequency with 0.2dB insertion loss and 500 mating cycles. Designed for solder termination, it operates within a temperature range of -65°C to 165°C and is lead-free and RoHS compliant.
Linx CONMCX012 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Linx CONMCX012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
